The HP3009-021SM is a SPST/DPST safety interlock switch from Omron with a max current rating of 5A at 100VAC, a max AC voltage rating of 500V, and a max DC voltage rating of 250V. It has a max power rating of 500mW and an electrical life of 1,000,000 operations. The switch features a rotary shaft actuator style and conduit termination style, with a screw mount and right-angle body orientation. It operates within a temperature range of -20 to 80 degrees Celsius.
Omron HP3009-021SM technical specifications.
| Pole Throw Configuration | SPST/DPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 5@100VACA |
| Max AC Voltage Rating | 500V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 500VA |
| Electrical Life | 1000000Cycles |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Rotary Shaft |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron HP3009-021SM to view detailed technical specifications.
No datasheet is available for this part.