The HP3009-030LCC is a 3-position safety interlock switch from Omron with a maximum current rating of 5 amps at 100 volts AC and a maximum AC voltage rating of 500 volts. It has a maximum power rating of 500 milliwatts and is designed for screw mount applications. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 1,000,000 cycles. It operates over a temperature range of -20 to 80 degrees Celsius and features a right-angle body orientation.
Omron HP3009-030LCC technical specifications.
| Pole Throw Configuration | 3PST |
| Switch Configuration | N.C. |
| Max Current Rating | 5@100VACA |
| Max AC Voltage Rating | 500V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 500VA |
| Electrical Life | 1000000Cycles |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Rotary Shaft |
| Termination Style | Connector |
| Mounting | Screw Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron HP3009-030LCC to view detailed technical specifications.
No datasheet is available for this part.