The Omron HP3009-030LM is a 3PST rotary shaft safety interlock switch with a maximum current rating of 5A at 100VAC. It has a maximum AC voltage rating of 500V and a maximum DC voltage rating of 250V. The switch has a maximum power rating of 500mW and a mechanical life of 1,000,000 cycles. It can operate in temperatures ranging from -20°C to 80°C.
Omron HP3009-030LM technical specifications.
| Pole Throw Configuration | 3PST |
| Switch Configuration | N.C. |
| Max Current Rating | 5@100VACA |
| Max AC Voltage Rating | 500V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 500VA |
| Electrical Life | 1000000Cycles |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Rotary Shaft |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron HP3009-030LM to view detailed technical specifications.
No datasheet is available for this part.