
SPDT snap action switch featuring silver contacts with gold plating for enhanced conductivity. Rated for 7A at 250V AC/DC, this switch offers a robust electrical life of 50,000 cycles and a mechanical life of 10,000,000 cycles. Designed for panel or chassis mounting with screw terminals, it operates within a temperature range of -10°C to 80°C and has an operating force of 0.49N. The straight orientation and solder termination facilitate integration, while IP40 ingress protection ensures durability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron J-7-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 7A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 0.49N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | J |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron J-7-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.