
SPDT snap action switch with turret termination, featuring a plastic pin plunger actuator. Rated for 7A at 250VAC/250VDC, with silver contacts and a 1.37N operating force. Offers 50,000 electrical cycles and 10,000,000 mechanical cycles, with a temperature range of -10°C to 80°C. Chassis mountable via screw, this switch has a straight orientation and IP40 rating.
Omron J-7Y technical specifications.
| Actuator Material | Plastic |
| Contact Material | Silver |
| Current Rating | 7A |
| Depth | 5.1mm |
| Differential Travel | 0.006inch |
| Electrical Life | 50000Cycles |
| Length | 12.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.37N |
| Operating Position | 0.319inch |
| Orientation | Straight |
| Overtravel | 0.004inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.024inch |
| Ratings | IP40 |
| Series | J |
| Switch Function | On-Mom |
| Termination | Turret |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Omron J-7Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
