Omron J-7Y-V12 technical specifications.
| Current Rating | 7A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | J |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron J-7Y-V12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
