The Omron J7AN-E3-DC12 is a 12V non-latching contactor relay with a coil current of 66.7mA and a coil power of 800mW. It features a silver contact material and a maximum operating temperature of 55°C. The relay is designed for DIN rail mounting and has a 3PST throw configuration. It can handle a contact current rating of 15A and has an operate time of 100ms and a release time of 30ms.
Checking distributor stock and pricing after the page loads.
| Coil Current | 66.7mA |
| Coil Power | 800mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Operate Time | 100ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Release Time | 30ms |
| Series | J7AN |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |