RELAY CONTACTOR 3PST 15A 12V
Checking distributor stock and pricing after the page loads.
| Coil Current | 66.7mA |
| Coil Power | 800mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Operate Time | 100ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Release Time | 30ms |
| Series | J7AN |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |