Relay Contactor 3PST 15A 24V
Checking distributor stock and pricing after the page loads.
| Coil Current | 32.9mA |
| Coil Power | 800mW |
| Coil Resistance | 731R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Height | 52.3mm |
| Length | 65mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Operate Time | 100ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 800mW |
| Relay Type | Contactor |
| Release Time | 30ms |
| Series | J7AN |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 47mm |
| RoHS | Compliant |