The Omron J7ANE9DC24 is a 24V non-latching contactor relay with a coil current of 32.9mA and a coil power of 800mW. It features a silver contact material and a 3PST throw configuration. The relay operates within a temperature range of -10°C to 55°C and has a release time of 30ms. It is designed for DIN rail mount and has a termination type of screw.
Checking distributor stock and pricing after the page loads.
| Coil Current | 32.9mA |
| Coil Power | 800mW |
| Coil Resistance | 731R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Operate Time | 100ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Release Time | 30ms |
| Series | J7AN |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |