The J7KN-14-10230 is a 3PST contactor relay from Omron with a contact current rating of 14A and a coil voltage of 230V AC. It is designed for operation in temperatures ranging from -40°C to 60°C and can be mounted on a DIN rail or chassis. The relay is available in bulk packaging and has a termination type of screw. It is part of the J7KN series and is suitable for use in a variety of applications.
Omron J7KN-14-10230 technical specifications.
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 14A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Series | J7KN |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Omron J7KN-14-10230 to view detailed technical specifications.
No datasheet is available for this part.