
Omron J7KN-7424D technical specifications.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 74A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Series | J7KN |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Omron J7KN-7424D to view detailed technical specifications.
No datasheet is available for this part.