
The J7KNA-AR-2224VS is a 24V DC non-latching contactor relay with a power rating of 2.5W. It has a contact current rating of 10A and can operate within a temperature range of -40°C to 60°C. The relay is designed for DIN rail and panel mount applications and features a screw termination. It has a operate time of 19ms and a release time of 25ms.
Omron J7KNA-AR-2224VS technical specifications.
| Coil Power | 2.5W |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Depth | 45mm |
| Lead Free | Lead Free |
| Length | 57.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail, Panel |
| Operate Time | 19ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Release Time | 25ms |
| Series | J7KNA-AR |
| Termination | Screw |
| Throw Configuration | 4PST, SPST, DPST |
| RoHS | Compliant |
Download the complete datasheet for Omron J7KNA-AR-2224VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.