The Omron J7KNA-AR-3124 is a non-latching contactor relay with a coil voltage of 24V AC and a maximum current rating of 10A. It has a maximum operating temperature of 60°C and a minimum operating temperature of -40°C. The relay is rated for 230V AC and has a release time of 25ms. It is available in a bulk packaging and has a weight of 160g. The relay can be mounted on a DIN rail or chassis and has a screw termination.
Omron J7KNA-AR-3124 technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 24V |
| Mount | DIN Rail, Chassis Mount |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Release Time | 25ms |
| Series | J7KNA-AR |
| Termination | Screw |
| Throw Configuration | 4PST, SPST, 3PST |
| Weight | 160g |
| RoHS | Compliant |
Download the complete datasheet for Omron J7KNA-AR-3124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.