Omron J7KNA-AR-3124VS technical specifications.
| Coil Power | 2.5W |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail, Chassis Mount, Panel |
| Operate Time | 19ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | J7KNA-AR |
| Termination | Screw |
| Throw Configuration | 4PST, SPST, 3PST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron J7KNA-AR-3124VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.