Omron J7KNA-AR-4024D technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Height | 50mm |
| Length | 49mm |
| Package Quantity | 1 |
| Switching Capacity | 800W |
| Termination | Screw |
| Throw Configuration | 4PST |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Omron J7KNA-AR-4024D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.