Omron J7KNG-18-0124D technical specifications.
| Type | Contactor Relay |
| Contact Arrangement | 4PST-NO |
| Max Current Rating | 32A |
| Termination Style | Screw Terminal |
| Number of Terminals | 12 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 19.2VDC |
| Maximum AC Switching Voltage | 690V |
| Max Power Rating | 10kW |
| Mounting | Flange Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron J7KNG-18-0124D to view detailed technical specifications.
No datasheet is available for this part.