Omron J7MN-3P-2E5 technical specifications.
| Type | Motor Protector |
| Number of Poles | 3 |
| Voltage Rating | 690VAC |
| Current Rating | 2.5A |
| Actuator Type | Rotary |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Typical AC Voltage Rating | 690V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron J7MN-3P-2E5 to view detailed technical specifications.
No datasheet is available for this part.