Omron J7MN-3R-22 technical specifications.
| Actuator Type | Rotary |
| Breaker Type | Magnetic |
| Mount | Chassis Mount |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Series | J7MN |
| Voltage Rating (AC) | 690V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron J7MN-3R-22 to view detailed technical specifications.
No datasheet is available for this part.