Omron J7MN-50-40 technical specifications.
| Actuator Type | Rotary |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 40A |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Series | J7MN |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Omron J7MN-50-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.