Omron J7MN3P1E6 technical specifications.
| Actuator Type | Rocker |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Series | J7MN |
| Voltage Rating (AC) | 690V |
| RoHS | Compliant |
Download the complete datasheet for Omron J7MN3P1E6 to view detailed technical specifications.
No datasheet is available for this part.