Omron JAL technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Omron JAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.