Omron K2CM-1L technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Series | K2CM |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Omron K2CM-1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.