Omron K3GN-NZC24VDC technical specifications.
| Display Type | LCD |
| Height | 24mm |
| Input Current | 20mA |
| Length | 83mm |
| Operating Supply Current | 50mA |
| Package Quantity | 1 |
| Series | K3GN |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Omron K3GN-NZC24VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.