Omron K3HB-RNB100/240VAC technical specifications.
| Depth | 112mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Omron K3HB-RNB100/240VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.