Omron K3HB-RNB24VAC/VDC technical specifications.
| Display Type | LCD |
| Height | 48mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 24V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Reset | External |
| RoHS Compliant | Yes |
| Series | K3HB-R |
| Termination | Screw |
| Weight | 0.662lb |
| Width | 101.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron K3HB-RNB24VAC/VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.