Omron K3HB-SSD24VACVDC technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 24V |
| Max Supply Voltage (DC) | 24V |
| Max Supply Voltage | 24V |
| Mount | Panel |
| Package Quantity | 1 |
| Power Consumption | 7W |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | K3HB-S |
| Termination | Screw |
| Weight | 0.662lb |
| RoHS | Compliant |
Download the complete datasheet for Omron K3HB-SSD24VACVDC to view detailed technical specifications.
No datasheet is available for this part.