Omron K3HB-XAA100/240VAC technical specifications.
| Depth | 100mm |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| RoHS | Compliant |
Download the complete datasheet for Omron K3HB-XAA100/240VAC to view detailed technical specifications.
No datasheet is available for this part.