Omron K3MA-J100-240VAC technical specifications.
| Package/Case | 100 |
| Display Type | LCD |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Mount | Panel |
| Number Of Characters Per Row | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | K3MA-J |
| Size | 48mm |
| Termination | Screw |
| Weight | 0.441lb |
| RoHS | Compliant |
Download the complete datasheet for Omron K3MA-J100-240VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.