Omron K3MAJA224VACVDC technical specifications.
| Accuracy | 0.1% |
| Current Rating | 5A |
| Depth | 80mm |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 4.5W |
| Ratings | IP66 |
| Series | K3MA-J |
| Weight | 200g |
| RoHS | Compliant |
Download the complete datasheet for Omron K3MAJA224VACVDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.