Omron K6EL-30 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Package Quantity | 1 |
| Series | K6EL |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Omron K6EL-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.