Omron K6EL-A100 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Series | K6EL |
| Termination | Plug |
| RoHS | Not Compliant |
Download the complete datasheet for Omron K6EL-A100 to view detailed technical specifications.
No datasheet is available for this part.