Omron K8AK-PM1 200/240VAC technical specifications.
| Type | Phase Sequence Relay |
| Contact Arrangement | SPDT |
| Termination Style | Screw Terminal |
| AC Coil Voltage | 200 to 240V |
| Maximum AC Switching Voltage | 480V |
| Mounting | DIN Rail |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron K8AK-PM1 200/240VAC to view detailed technical specifications.
No datasheet is available for this part.