
Omron LAP746 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Motor Type | AC Motor |
| Mount | Chassis Mount |
| Operating Supply Voltage | 230V |
| Output Current | 5A |
| Series | LAP |
| Weight | 3.1lb |
| RoHS | Compliant |
Download the complete datasheet for Omron LAP746 to view detailed technical specifications.
No datasheet is available for this part.
