Omron LG2ABAC110 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Omron LG2ABAC110 to view detailed technical specifications.
No datasheet is available for this part.