The LY1-0 DC48 relay from Omron features a single-pole double-throw (SPDT) contact arrangement with a 1-form C contact form. It operates at a DC coil voltage of 48V and a coil current of 18.5mA, with a coil resistance of 2.6KΩ. The relay has a maximum pick-up voltage of 38.4VDC and a minimum dropout voltage of 4.8VDC. It can handle a maximum AC switching voltage of 250V and a maximum DC switching voltage of 125V, with a maximum switching current of 15A and a maximum switching power of 360W or 1.7kVA. The relay is designed for through-hole mounting with a PC pin termination style and has 5 terminals. It features a non-latching relay construction and operates within a temperature range of -25°C to 55°C.
Omron LY1-0 DC48 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 48V |
| Coil Current | 18.5mA |
| Coil Resistance | 2.6KOhm |
| Maximum Pick-Up Voltage | 38.4VDC |
| Minimum Dropout Voltage | 4.8VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 15A |
| Maximum Switching Power | 360W|1.7kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron LY1-0 DC48 to view detailed technical specifications.
No datasheet is available for this part.