The LY1N-CR DC100/110 relay features a single-pole double-throw contact arrangement with a 1-form C contact form. It operates at 100 or 110VDC with a coil current of 10mA and a coil resistance of 11K ohms. The relay can switch up to 15A with a maximum switching power of 360W or 1.7kVA. It has a non-latching relay construction and can operate between -40°C and 55°C.
Omron LY1N-CR DC100/110 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 100|110V |
| Coil Current | 10mA |
| Coil Resistance | 11KOhm |
| Maximum Pick-Up Voltage | 88VDC |
| Minimum Dropout Voltage | 11VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 15A |
| Maximum Switching Power | 360W|1.7kVA |
| Mounting | Socket |
| Termination Style | Solder Lug |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron LY1N-CR DC100/110 to view detailed technical specifications.
No datasheet is available for this part.