The LY1N-CRAC110/120 is a general purpose power relay with a non-latching coil and a silver contact material. It can handle a contact current rating of 15A and has a coil voltage of 120V AC. The relay has a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It is socketable and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron LY1N-CRAC110/120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 9.2mA |
| Coil Resistance | 4.43kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Height | 36.06mm |
| Length | 21.59mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Socketable |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 25ms |
| Series | LY |
| Termination | Plug |
| Throw Configuration | SPDT |
| Width | 27.94mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY1N-CRAC110/120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.