The LY1N-D2 DC100/110 relay features a SPDT contact arrangement with a 1-form C contact form. It operates at 100/110V DC coil voltage with a 10A coil current and 11K coil resistance. The relay can switch up to 360W of power and 15A of current. It has a non-latching relay construction and a quick connect termination style. The relay is rated for operation between -25°C and 55°C.
Omron LY1N-D2 DC100/110 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 100|110V |
| Coil Current | 10mA |
| Coil Resistance | 11KOhm |
| Maximum Pick-Up Voltage | 80VDC|88VDC |
| Minimum Dropout Voltage | 10VDC|11VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 15A |
| Maximum Switching Power | 360W|1.7kVA |
| Mounting | Socket |
| Termination Style | Quick Connect |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | Yes |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron LY1N-D2 DC100/110 to view detailed technical specifications.
No datasheet is available for this part.