
DPDT General Purpose Power Relay featuring a 110V AC coil with 11mA coil current and 3.75kΩ resistance. Offers a 10A contact current rating with silver contacts and a 250V AC / 125V DC maximum voltage rating. Designed for through-hole mounting with PC pin termination, this relay has an operate and release time of 25ms and operates within a -25°C to 55°C temperature range.
Omron LY2-0-AC100/110 technical specifications.
| Coil Current | 11mA |
| Coil Resistance | 3.75kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 35.56mm |
| Length | 21.59mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 40g |
| Width | 27.94mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY2-0-AC100/110 to view detailed technical specifications.
No datasheet is available for this part.
