Omron LY2-0-AP-DC12 technical specifications.
| Coil Current | 75mA |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 35.56mm |
| Length | 21.59mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 25ms |
| Series | LY |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Width | 27.94mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY2-0-AP-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
