The LY2-CR AC24 is a 24V AC coil voltage relay with a maximum switching voltage of 250V AC and 125V DC. It has a maximum switching current of 10A and a maximum switching power of 240W or 1.1kVA. The relay has a non-latching construction and a quick connect termination style. It operates within a temperature range of -25 to 55°C and is mounted via a socket.
Omron LY2-CR AC24 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage | 24V |
| Coil Current | 46mA |
| Coil Resistance | 180Ohm |
| Maximum Pick-Up Voltage | 19.2VAC |
| Minimum Dropout Voltage | 7.2VAC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 240W|1.1kVA |
| Mounting | Socket |
| Termination Style | Quick Connect |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron LY2-CR AC24 to view detailed technical specifications.
No datasheet is available for this part.