The LY2-D AC24 relay from Omron features a DPDT contact arrangement with a 2 Form C contact form. It has a 24V AC coil voltage and a coil current of 46mA with a coil resistance of 180 ohms. The relay has a maximum pick-up voltage of 19.2VAC and a minimum dropout voltage of 7.2VAC. It can handle a maximum AC switching voltage of 250V and a maximum DC switching voltage of 125V. The relay can switch a maximum current of 10A and a maximum power of 240W or 1.1kVA. It has a non-latching relay construction and a quick connect termination style. The relay is socket mounted and has a number of terminals equal to 8. It operates within a temperature range of -25 to 55 degrees Celsius.
Omron LY2-D AC24 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage | 24V |
| Coil Current | 46mA |
| Coil Resistance | 180Ohm |
| Maximum Pick-Up Voltage | 19.2VAC |
| Minimum Dropout Voltage | 7.2VAC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 240W|1.1kVA |
| Mounting | Socket |
| Termination Style | Quick Connect |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | Yes |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron LY2-D AC24 to view detailed technical specifications.
No datasheet is available for this part.