
DPDT plug-in power relay featuring a 12VDC non-latching coil with 75mA coil current and 900mW coil power. Offers a 10A contact current rating with silver contacts and a 250VAC/125VDC voltage rating. Designed for socket mounting with a 25ms operate and release time, and a mechanical life of 500,000 hours. Operating temperature range is -25°C to 55°C.
Omron LY2-D-DC12 technical specifications.
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 21.5mm |
| Height | 36.06mm |
| Length | 21.59mm |
| Life (Hours) | 500000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Plug-In, Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Width | 27.94mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY2-D-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
