
DPDT General Purpose Power Relay with a 10A contact current rating and silver contact material. Features a 36V DC non-latching coil with 25mA coil current, 900mW coil power, and 1.44kR coil resistance. Operates within a temperature range of -25°C to 55°C, with AC voltage ratings up to 250V and DC voltage ratings up to 125V. Offers 25ms operate and release times, with plug termination for socketable mounting.
Omron LY2-DC36 technical specifications.
| Coil Current | 25mA |
| Coil Power | 900mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 36V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 36.06mm |
| Length | 21.59mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| Series | LY |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 27.94mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY2-DC36 to view detailed technical specifications.
No datasheet is available for this part.
