
The Omron LY2-VD-DC24 is a DPDT electromechanical relay with a non-latching coil type and a contact current rating of 10A. It operates at 24V DC with a coil current of 36.9mA and a coil resistance of 650 ohms. The relay measures 36.06mm in height, 21.59mm in length, and 27.94mm in width, and is available in bulk packaging. The Omron LY2-VD-DC24 is suitable for use in applications with moderate power consumption of up to 900mW.
Checking distributor stock and pricing after the page loads.
| Coil Current | 36.9mA |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 36.06mm |
| Length | 21.59mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Radiation Hardening | No |
| Series | LY |
| Throw Configuration | DPDT |
| Width | 27.94mm |
| RoHS | Compliant |
