
The LY224VDC relay from Omron features a non-latching coil with a current rating of 36.9mA and a resistance of 650 ohms at 24V DC. The relay has a contact current rating of 15A and uses silver as the contact material. It is designed for plug-in mounting and is suitable for general-purpose applications.
Omron LY224VDC technical specifications.
| Coil Current | 36.9mA |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Mount | Plug-In |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron LY224VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.