
The LY2DC120 is a 120V DC non-latching relay coil with a maximum current rating of 10A and a power consumption of 900mW. It has a coil resistance of 16kΩ and operates within a temperature range of -25°C to 55°C. The relay is socketable and has a DPDT throw configuration. It is a general-purpose relay with a maximum voltage rating of 125V DC and 250V AC.
Checking distributor stock and pricing after the page loads.
| Coil Current | 7.5mA |
| Coil Power | 900mW |
| Coil Resistance | 16kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| Series | LY |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |