
The LY2DC125 is a general purpose DPDT power relay with a coil voltage of 125V DC and a coil current of 7.2mA. It has a contact current rating of 10A and is made with silver contact material. The relay is socketable and available in bulk packaging. It operates within a temperature range of -25°C to 55°C and has an operate and release time of 25ms each.
Omron LY2DC125 technical specifications.
| Coil Current | 7.2mA |
| Coil Power | 900mW |
| Coil Resistance | 17.36kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 125V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Socketable |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 25ms |
| Series | LY |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron LY2DC125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.