Omron LY2F AC120 technical specifications.
| Contact Arrangement | DPDT |
| AC Coil Voltage | 120V |
| Coil Resistance | 4.43KOhm |
| Maximum Switching Current | 10A |
| Mounting | Flange Mount |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron LY2F AC120 to view detailed technical specifications.
No datasheet is available for this part.